VISHAY MKP385E3272BJKI2B0
| Manufacturer | |
| MPN | MKP385E3272BJKI2B0 |
| LCSC Part # | C3811217 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 27nF -40℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E3272BJKI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 27nF | |
| Voltage Rating | 2.5kV;800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5334 | $ 1.53 |
| 200+ | $ 0.594 | $ 118.80 |
| 500+ | $ 0.5728 | $ 286.40 |
| 1,000+ | $ 0.5622 | $ 562.20 |
Standard Packaging125/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 27nF | |
| Voltage Rating | 2.5kV;800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385E3272BJKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.5611 | ||
| MKP385E3272BJKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.5611 | ||
| MKP383327250JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3246 | ||
| BFC238374273 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.1783 | ||
| BFC238370273 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.7135 | ||
| MKP383327250JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3246 | ||
| MKP383327250JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3246 | ||
| BFC238371273 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.7135 | ||
| MKP385327250JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3987 | ||
| MKP385327250JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3987 | ||
| MKP385327250JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.3987 | ||
| MKP385E3272BKKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.2988 | ||
| MKP385E3272BKKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.2988 | ||
| MKP385E3272BKKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.2988 |

