KEMET R71XF310050H0K
| Manufacturer | |
| MPN | R71XF310050H0K |
| LCSC Part # | C3811094 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 100nF -55℃~+125℃ ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | KEMET R71XF310050H0K |
| Alternative Parts | 16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Voltage Rating | 450V;160V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;160V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Introduction
The R71H uses metallized polypropylene film with tinned radial leads. The radial leads are electrically welded to the metallized layer at the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing, solvent-resistant plastic case and thermosetting resin material compliant with UL 94V-0. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Voltage range: 450 - 630 VDC
- Capacitance range: 0.033 - 22 µF
- Lead pitch: 10 - 27.5 mm
- Capacitance tolerance: ±10%, ±20%, ±5% (available on request)
- Climatic category: 55/110/56 IEC 60068–1
- Operating temperature range: -55°C ~ +125°C
- RoHS compliant with lead-free terminals
- Tape and reel packaging per IEC 60286–2
- Self-healing capability
Applications
Typical applications include power factor correction and pulse applications. Not suitable for across-the-line applications (see suppression capacitors).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1188 | $ 0.12 |
| 200+ | $ 0.046 | $ 9.20 |
| 500+ | $ 0.0444 | $ 22.20 |
| 1,000+ | $ 0.0436 | $ 43.60 |
Standard Packaging1800/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Voltage Rating | 450V;160V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;160V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Introduction
The R71H uses metallized polypropylene film with tinned radial leads. The radial leads are electrically welded to the metallized layer at the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing, solvent-resistant plastic case and thermosetting resin material compliant with UL 94V-0. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Voltage range: 450 - 630 VDC
- Capacitance range: 0.033 - 22 µF
- Lead pitch: 10 - 27.5 mm
- Capacitance tolerance: ±10%, ±20%, ±5% (available on request)
- Climatic category: 55/110/56 IEC 60068–1
- Operating temperature range: -55°C ~ +125°C
- RoHS compliant with lead-free terminals
- Tape and reel packaging per IEC 60286–2
- Self-healing capability
Applications
Typical applications include power factor correction and pulse applications. Not suitable for across-the-line applications (see suppression capacitors).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R71PF310050H6K | KEMET | Through Hole,P=10mm | 42 | $ 0.2957 | ||
| R71VF3100AA30K | KEMET | Through Hole,P=10mm | 99 | $ 0.3879 | ||
| BFC237514104 | VISHAY | Through Hole,P=10mm | 100 | $ 4.7525 | ||
| B32671P4104K000 | TDK | Through Hole,P=10mm | 0 | $ 0.1709 | ||
| B32671P5104K000 | TDK | Through Hole,P=10mm | 0 | $ 0.1794 | ||
| B32671P6104K000 | TDK | Through Hole,P=10mm | 0 | $ 0.1691 | ||
| B32671P6104K289 | TDK | Through Hole,P=10mm | 0 | $ 0.7563 | ||
| R71VF31004030K | KEMET | Through Hole,P=10mm | 0 | $ 0.1977 | ||
| BFC237510104 | VISHAY | Through Hole,P=10mm | 0 | $ 3.1761 | ||
| BFC237520104 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4099 | ||
| BFC237524104 | VISHAY | Through Hole,P=10mm | 0 | $ 2.3339 | ||
| BFC237511104 | VISHAY | Through Hole,P=10mm | 0 | $ 3.3226 | ||
| BFC237515104 | VISHAY | Through Hole,P=10mm | 0 | $ 3.3226 | ||
| BFC237521104 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8779 | ||
| BFC237525104 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8779 | ||
| R71PF3100GY30M | KEMET | Through Hole,P=10mm | 0 | $ 0.1671 |

