LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1847560314P4 product image
Images for reference only

VISHAY MKP1847560314P4

Manufacturer
MPN
MKP1847560314P4
LCSC Part #
C3811012
Packaging
Through Hole
Customer #
Key Attributes
6uF 310V -40℃~+85℃ ±5% Through Hole Film Capacitors RoHS
DatasheetVISHAY MKP1847560314P4
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2221$ 7.22
200+$ 2.7951$ 559.02
500+$ 2.6979$ 1348.95
1,000+$ 2.6486$ 2648.60
Standard Packaging105/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6uF
Voltage Rating310V
Operating Temperature-40℃~+85℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C274ACF4600WA0JKEMETThrough Hole29$ 7.376
C274AA24600AA0JKEMETThrough Hole10$ 14.3347
C878AF24600AA0JKEMETThrough Hole6$ 8.689
B33331V7605J080TDKThrough Hole0$ 2.1289
MKP1847560354P4VISHAYThrough Hole0$ 6.9537
MKP1847560444Y5VISHAYThrough Hole0$ 22.5733
878AF24600AA1JKEMETThrough Hole0$ 2.7164
C284ACA4600AL2JKEMETThrough Hole0$ 4.8852
C878BF24600AA0JKEMETThrough Hole0$ 3.9905
C274AC24600AA0JKEMETThrough Hole0$ 2.0346
C276CC24600AA0JKEMETThrough Hole0$ 3.7576
C878AF24600AA1JKEMETThrough Hole0$ 2.7858
C878BF34600SA0JKEMETThrough Hole0$ 2.8676
274AA24600AA0JKEMETThrough Hole0$ 3.011
MKP1848C56010JP4VISHAYThrough Hole0$ 6.1454
23FD3306A-FCornell Dubilier ElectronicsThrough Hole0$ 12.3433
32FD3706A-FCornell Dubilier ElectronicsThrough Hole0$ 7.8638
SFA37T6K219B-FCornell Dubilier ElectronicsThrough Hole0$ 8.4716
SFA37T6K156B-FCornell Dubilier ElectronicsThrough Hole0$ 8.2294
MRC370V6NTE ElectronicsThrough Hole0$ 20.9081