XKB Connection TS-1159B-C-D-BL
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-1159B-C-D-BL |
| LCSC Part # | C381055 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | XKB Connection TS-1159B-C-D-BL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.2mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Height | 5.1mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Height | 5.1mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2475 | $ 1.24 |
| 50+ | $ 0.1984 | $ 9.92 |
| 150+ | $ 0.1774 | $ 26.61 |
| 1,000+ | $ 0.1348 | $ 134.80 |
| 2,000+ | $ 0.1232 | $ 246.40 |
| 5,000+ | $ 0.1161 | $ 580.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.2mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Height | 5.1mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Height | 5.1mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C381055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-1159UB-C-D-BL | XKB Connection | SMD-4P,6.2x6.2mm | 615 | $0.1963 $0.2181 | ||
| TS-FS66T-C-C | XKB Connection | SMD-4P,6x6mm | 1,240 | $0.1477 $0.1641 | ||
| TS-FS66T-C-D | XKB Connection | SMD-4P,6x6mm | 10 | $0.1098 $0.1219 | ||
| TS-1158B-C-D-BL | XKB Connection | SMD,6.5x6.4mm | 1,395 | $ 0.1544 | ||
| TS-1157-C-F | XKB Connection | SMD,6.5x6.2mm | 200 | $0.0636 $0.0706 | ||
| TS-1199A-C-B | XKB Connection | SMD,6x6mm | 1,010 | $ 0.1907 | ||
| TS-1158UB-C-D-W | XKB Connection | SMD,6.6x6.5mm | 1,830 | $ 0.1497 | ||
| TS-1158UB-C-D-BL | XKB Connection | SMD,6.6x6.5mm | 1,325 | $0.1232 $0.1368 | ||
| TS-1102S-C-C-B | XKB Connection | SMD-4P,6x6mm | 69,110 | $0.0389 $0.0432 | ||
| TS-1158B-C-D-W | XKB Connection | SMD | 0 | $ 0.1732 |



