VISHAY MKP1847660254Y5
| Manufacturer | |
| MPN | MKP1847660254Y5 |
| LCSC Part # | C3810430 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 60uF 250V -40℃~+85℃ ±5% Through Hole Film Capacitors RoHS |
| Datasheet | VISHAY MKP1847660254Y5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 60uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 60uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.6604 | $ 34.66 |
| 200+ | $ 13.4138 | $ 2682.76 |
| 500+ | $ 12.9418 | $ 6470.90 |
| 1,000+ | $ 12.7089 | $ 12708.90 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 60uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 60uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32361A3606J030 | TDK | Through Hole | 0 | $ 13.1886 | ||
| SFT44T60J391B-00DU | Cornell Dubilier Electronics | Through Hole | 0 | $ 33.4882 | ||
| B32332I6606J082 | TDK | Through Hole | 0 | $ 25.8983 | ||
| C878BG35600SA0J | KEMET | Through Hole | 0 | $ 11.7108 | ||
| C878AG35600AA0J | KEMET | Through Hole | 0 | $ 12.9233 | ||
| C276CC35600AA1J | KEMET | Through Hole | 0 | $ 9.1935 | ||
| C870ZF35600AA2J | KEMET | Through Hole | 0 | $ 14.7835 | ||
| C878ZG35600AA1J | KEMET | Through Hole | 0 | $ 30.542 | ||
| C276CC35600AA0J | KEMET | Through Hole | 0 | $ 10.668 | ||
| SFT37T60K291B-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 47.2535 | ||
| 23FD3760A-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 24.6171 | ||
| 24FD3760A-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 31.6325 | ||
| MRRC370V60 | NTE Electronics | Through Hole | 0 | $ 53.9643 | ||
| 24FB4460A-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 37.6652 | ||
| SFD44T60K391B-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 59.4132 | ||
| 38FB4460A-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 44.0528 | ||
| SFT44T60K475B-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 58.1129 | ||
| MRRC440V60 | NTE Electronics | Through Hole | 0 | $ 44.8136 | ||
| MRC440V60 | NTE Electronics | Through Hole | 0 | $ 70.1528 |

