VISHAY MKP385391100JF02W0
| Manufacturer | |
| MPN | MKP385391100JF02W0 |
| LCSC Part # | C3810212 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 91nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385391100JF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 91nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9333 | $ 0.93 |
| 200+ | $ 0.361 | $ 72.20 |
| 600+ | $ 0.3487 | $ 209.22 |
| 1,200+ | $ 0.3425 | $ 411.00 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 91nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385391100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1563 | ||
| MKP385391100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1566 | ||
| MKP385391100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1565 | ||
| ECW-H10913JVB | PANASONIC | Through Hole,P=15mm | 0 | $ 0.8885 | ||
| MKP385391100JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.049 | ||
| MKP385391100JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9826 | ||
| MKP385391100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9333 | ||
| MKP385391100JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6885 | ||
| MKP385391100JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5505 | ||
| MKP385391100JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6885 |

