XKB Connection TC-1102HJ-C-A
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TC-1102HJ-C-A |
| LCSC Part # | C381014 |
| Packaging | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet | XKB Connection TC-1102HJ-C-A |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C381014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



