VISHAY KP1830322061G
| Manufacturer | |
| MPN | KP1830322061G |
| LCSC Part # | C3808969 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 22nF -55℃~+100℃ ±1% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | VISHAY KP1830322061G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3647 | $ 2.36 |
| 200+ | $ 0.9163 | $ 183.26 |
| 600+ | $ 0.8839 | $ 530.34 |
| 1,200+ | $ 0.8669 | $ 1040.28 |
Standard Packaging600/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP1830322061 | VISHAY | Through Hole,P=5mm | 5 | $ 4.7919 | ||
| KP1830322061W | VISHAY | Through Hole,P=5mm | 0 | $ 2.3647 | ||
| MKP1837322011 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7883 | ||
| MKP1837322161W | VISHAY | Through Hole,P=5mm | 0 | $ 0.7327 | ||
| MKP1837322161D | VISHAY | Through Hole,P=5mm | 0 | $ 0.7991 | ||
| MKP1837322011D | VISHAY | Through Hole,P=5mm | 0 | $ 0.7991 | ||
| MKP1837322011W | VISHAY | Through Hole,P=5mm | 0 | $ 0.7497 | ||
| MKP1837322011G | VISHAY | Through Hole,P=5mm | 0 | $ 0.7991 | ||
| MKP1837322161G | VISHAY | Through Hole,P=5mm | 0 | $ 3.8531 | ||
| MKP1837322161 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7883 | ||
| KP1830322064W | VISHAY | Through Hole,P=5mm | 0 | $ 0.7806 | ||
| KP1830322064 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7806 | ||
| KP1830322063 | VISHAY | Through Hole,P=5mm | 0 | $ 1.1415 | ||
| KP1830322063W | VISHAY | Through Hole,P=5mm | 0 | $ 1.1199 | ||
| KP1830322065W | VISHAY | Through Hole,P=5mm | 0 | $ 0.7405 | ||
| KP1830322063G | VISHAY | Through Hole,P=5mm | 0 | $ 1.0803 | ||
| FKP2C022201J00HSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2556 | ||
| FKP2C022201J00KSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2048 | ||
| FKP2C022201J00JSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2095 | ||
| FKP2D022201L00JSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2531 |

