VISHAY MKP385368100JFP2B0
| Manufacturer | |
| MPN | MKP385368100JFP2B0 |
| LCSC Part # | C3808946 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 68nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385368100JFP2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 68nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8037 | $ 0.80 |
| 200+ | $ 0.3116 | $ 62.32 |
| 500+ | $ 0.3008 | $ 150.40 |
| 1,000+ | $ 0.2947 | $ 294.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 68nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76QI26805050J | KEMET | Through Hole,P=15mm | 0 | $ 0.245 | ||
| R75QI26804000J | KEMET | Through Hole,P=15mm | 0 | $ 0.4042 | ||
| MKP385368100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8037 | ||
| MKP385368100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8824 | ||
| MKP385368100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8037 | ||
| MKP385368125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8639 | ||
| MKP385368125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8639 | ||
| MKP385368125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1957 | ||
| MKP385368125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2851 | ||
| MKP4O126804F00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.3234 | ||
| MKP1840368104M | VISHAY | Through Hole,P=15mm | 0 | $ 2.2521 | ||
| B32642B0683J | TDK | Through Hole,P=15mm | 0 | $ 0.3376 | ||
| B32652A0683J000 | TDK | Through Hole,P=15mm | 0 | $ 0.1754 | ||
| R75QI268050H6J | KEMET | Through Hole,P=15mm | 0 | $ 0.2386 | ||
| R75QI268050H0J | KEMET | Through Hole,P=15mm | 0 | $ 0.2017 | ||
| MKP385E36810JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7266 | ||
| MKP385E36810JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7775 | ||
| MKP385E36810JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6618 | ||
| MKP385E36810JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6618 | ||
| MKP385E36812JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9394 |

