VISHAY MKP385251250JIM2T0
| Manufacturer | |
| MPN | MKP385251250JIM2T0 |
| LCSC Part # | C3808935 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 5.1nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385251250JIM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 5.1nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8577 | $ 0.86 |
| 300+ | $ 0.3317 | $ 99.51 |
| 600+ | $ 0.3209 | $ 192.54 |
| 900+ | $ 0.3147 | $ 283.23 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 5.1nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385251250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8577 | ||
| MKP385251250JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8006 | ||
| MKP385251250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8577 | ||
| MKP383251250JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0891 | ||
| BFC238374512 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6655 | ||
| MKP383251250JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| BFC238371512 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6655 | ||
| MKP383251250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| MKP383251250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| BFC238370512 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6655 | ||
| BFC238372512 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8599 |

