VISHAY BFC237590372
| Manufacturer | |
| MPN | BFC237590372 |
| LCSC Part # | C3808571 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 270nF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237590372 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 270nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8096 | $ 4.81 |
| 250+ | $ 1.8619 | $ 465.48 |
| 500+ | $ 1.7971 | $ 898.55 |
| 1,000+ | $ 1.7647 | $ 1764.70 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 270nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BFC238331274 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 7.8592 | ||
| BFC238330274 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 7.8592 | ||
| MKP385427160JKM2T0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 4.6384 | ||
| MKP385427100JKP2T0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 2.4835 | ||
| MKP385427100JKI2B0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 2.485 |

