VISHAY MKP383211250JI02W0
| Manufacturer | |
| MPN | MKP383211250JI02W0 |
| LCSC Part # | C3807355 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 1.1nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383211250JI02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9857 | $ 0.99 |
| 200+ | $ 0.3826 | $ 76.52 |
| 600+ | $ 0.3687 | $ 221.22 |
| 1,200+ | $ 0.3625 | $ 435.00 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238371112 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5791 | ||
| BFC238374112 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.337 | ||
| BFC238370112 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5791 | ||
| BFC238372112 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5807 | ||
| MKP383211250JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5519 | ||
| MKP383211250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5519 | ||
| MKP383211250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5858 | ||
| MKP385211250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6093 | ||
| MKP385211250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6093 | ||
| MKP385211250JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5754 | ||
| MKP385211250JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6093 |

