VISHAY MKP385527016JIM2T0
| Manufacturer | |
| MPN | MKP385527016JIM2T0 |
| LCSC Part # | C3807152 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 2.7uF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385527016JIM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.7uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1005 | $ 3.10 |
| 200+ | $ 1.2001 | $ 240.02 |
| 500+ | $ 1.1585 | $ 579.25 |
| 1,000+ | $ 1.1369 | $ 1136.90 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.7uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385527016JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1005 | ||
| MKP385527016JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.0064 | ||
| MKP385527016JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1005 | ||
| MKP385527025JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8445 | ||
| MKP385527025JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.7581 | ||
| MKP385527025JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8445 | ||
| MKP385527025JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8445 | ||
| ECW-FD2W275J | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.4438 | ||
| ECW-FD2W275JC | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.577 | ||
| ECW-F2W275JA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 1.2634 |

