KEMET C44USGT6350M52K
| Manufacturer | |
| MPN | C44USGT6350M52K |
| LCSC Part # | C3807124 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 350uF 1.5kV -40℃~+85℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | KEMET C44USGT6350M52K |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 350uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 350uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.471 | $ 78.47 |
| 200+ | $ 30.3676 | $ 6073.52 |
| 500+ | $ 29.3002 | $ 14650.10 |
| 1,000+ | $ 28.7726 | $ 28772.60 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 350uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 350uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C44UVGT6350M31K | KEMET | Through Hole | 0 | $ 60.7413 | ||
| B25645A2367K003 | TDK | - | 0 | $ 266.8108 |

