LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C4AQLLU4560A11K product image
Images for reference only

KEMET C4AQLLU4560A11K

Manufacturer
MPN
C4AQLLU4560A11K
LCSC Part #
C3806904
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
5.6uF 500V -55℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS
DatasheetKEMET C4AQLLU4560A11K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9425$ 0.94
200+$ 0.3656$ 73.12
500+$ 0.3517$ 175.85
1,000+$ 0.3456$ 345.60
Standard Packaging192/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=27.5mm
Capacitance5.6uF
Voltage Rating500V
Operating Temperature-55℃~+105℃
Tolerance±10%

Introduction

AI Translation

The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Maximum temperature: 125°C (passive)
  • Self-healing function
  • Low loss
  • Low ESL
  • Low profile option available
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high-frequency applications
  • Automotive grade (AEC-Q200)

Applications

AI Translation

Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
C4AQLBU4560A1WKKEMETSimilarThrough Hole,P=27.5mm7$ 1.77
C4AQLBU4560M1WKKEMETSimilarThrough Hole,P=27.5mm7$ 1.9288
C4AQLLU4560M11KKEMETSimilarThrough Hole,P=27.5mm10$ 1.9934
C372J565KBSC000XIAMEN FARATRONICSimilarThrough Hole,P=27.5mm4$ 0.909
C4AQHBU4560P1XJKEMETSimilarThrough Hole,P=27.5mm3$ 2.4077
5 more alternative parts.View all substitutes