VISHAY MKP386M512125JT1
| Manufacturer | |
| MPN | MKP386M512125JT1 |
| LCSC Part # | C3806340 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2uF -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY MKP386M512125JT1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 1.25kV;550V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;550V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.6548 | $ 19.65 |
| 200+ | $ 7.6062 | $ 1521.24 |
| 500+ | $ 7.3393 | $ 3669.65 |
| 1,000+ | $ 7.2082 | $ 7208.20 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 1.25kV;550V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;550V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP386M512125JT8 | VISHAY | - | 0 | $ 19.1057 | ||
| MKP386M512125JT6 | VISHAY | - | 0 | $ 19.1735 | ||
| MKP386M512125JT3 | VISHAY | - | 0 | $ 18.4393 | ||
| MKP386M512125JT4 | VISHAY | - | 0 | $ 18.8296 | ||
| MKP386M512125JT2 | VISHAY | - | 0 | $ 16.1039 | ||
| B32656A7125J000 | TDK | Through Hole,P=37.5mm | 0 | $ 4.7705 | ||
| MKP385512125JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.7851 |

