KEMET C4DEHPQ6220A8TK
| Manufacturer | |
| MPN | C4DEHPQ6220A8TK |
| LCSC Part # | C3805986 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 220uF 600V -40℃~+85℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | KEMET C4DEHPQ6220A8TK |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 220uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.7403 | $ 69.74 |
| 200+ | $ 26.9895 | $ 5397.90 |
| 500+ | $ 26.0408 | $ 13020.40 |
| 1,000+ | $ 25.5719 | $ 25571.90 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 220uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 944U221K801ACM | Cornell Dubilier Electronics | Through Hole | 0 | $ 87.2757 | ||
| 944U221K801ACI | Cornell Dubilier Electronics | Through Hole | 0 | $ 82.6836 | ||
| C44UUGT6220M83K | KEMET | Through Hole | 0 | $ 44.568 | ||
| C44UVGT6220M51K | KEMET | Through Hole | 0 | $ 72.9565 | ||
| B25620B1227K321 | TDK | Through Hole | 0 | $ 31.9138 | ||
| B25631S0227K600 | TDK | Through Hole | 0 | $ 30.3692 | ||
| B25631A0227K700 | TDK | Through Hole | 0 | $ 22.3553 | ||
| 947D221K122BDMSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 83.7695 | ||
| 947D221K122CCRSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 89.7622 | ||
| 947D221K122AEGSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 83.0014 |

