VISHAY MKP385320040JC02G0
| Manufacturer | |
| MPN | MKP385320040JC02G0 |
| LCSC Part # | C3805045 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 20nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385320040JC02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 20nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3456 | $ 0.35 |
| 200+ | $ 0.1338 | $ 26.76 |
| 500+ | $ 0.1291 | $ 64.55 |
| 1,250+ | $ 0.1268 | $ 158.50 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 20nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385320040JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3456 | ||
| MKP385320040JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3148 | ||
| MKP385320040JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3148 | ||
| MKP385320040JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3148 | ||
| MKP385320063JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4782 | ||
| MKP385320063JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3388 | ||
| MKP385320063JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3388 | ||
| MKP385320063JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3764 | ||
| MKP385320063JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3764 | ||
| MKP385320063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.445 | ||
| MKP385320063JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3388 | ||
| MKP385320085JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4106 | ||
| MKP385320085JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4782 | ||
| MKP385320100JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.453 | ||
| MKP385320100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3901 | ||
| MKP385320125JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.56 | ||
| MKP385320125JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4813 | ||
| MKP383320040JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4512 | ||
| MKP383320040JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4844 | ||
| MKP383320063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5739 |

