VISHAY MKP385422200JKM2T0
| Manufacturer | |
| MPN | MKP385422200JKM2T0 |
| LCSC Part # | C3803772 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 220nF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385422200JKM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7413 | $ 5.74 |
| 200+ | $ 2.2228 | $ 444.56 |
| 500+ | $ 2.1442 | $ 1072.10 |
| 1,000+ | $ 2.1056 | $ 2105.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMK224J3DF3KN208G2 | KNSCHA | Through Hole,P=27.5mm | 60 | $0.6130 $0.6965 | ||
| R76UR32204030J | KEMET | Through Hole,P=27.5mm | 0 | $ 2.7056 | ||
| R75UR32204040J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.4438 | ||
| MKP385422200JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.7413 | ||
| MKP385422200JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.7413 | ||
| MKP1U032206I00KSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 4.6031 | ||
| MKP1U032207E00JSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 1.9189 | ||
| MKP385422250JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5725 | ||
| MKP385422250JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.5952 | ||
| MKP385422250JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.5952 |

