VISHAY BFC238343332
| Manufacturer | |
| MPN | BFC238343332 |
| LCSC Part # | C3802202 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238343332 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4531 | $ 1.45 |
| 200+ | $ 0.5631 | $ 112.62 |
| 500+ | $ 0.543 | $ 271.50 |
| 950+ | $ 0.5338 | $ 507.11 |
Standard Packaging950/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383233140JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5245 | ||
| MKP383233140JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7405 | ||
| MKP383233160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5538 | ||
| MKP383233160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7806 | ||
| BFC238353332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.5379 | ||
| MKP383233200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9132 | ||
| MKP383233200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6896 | ||
| MKP385233160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3297 | ||
| BFC238553332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6063 | ||
| BFC238558332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6063 | ||
| MKP385233160JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3524 | ||
| MKP385233200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5291 | ||
| BFC238563332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6371 | ||
| MKP385233200JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4674 | ||
| BFC238568332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6788 | ||
| MKP385233200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4371 | ||
| BFC238583332 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5925 |

