KEMET C4AQILW5220A38J
| Manufacturer | |
| MPN | C4AQILW5220A38J |
| LCSC Part # | C3802146 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 22uF 800V -55℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | KEMET C4AQILW5220A38J |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9139 | $ 2.91 |
| 200+ | $ 1.1276 | $ 225.52 |
| 500+ | $ 1.0891 | $ 544.55 |
| 1,000+ | $ 1.069 | $ 1069.00 |
Standard Packaging48/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQIBW5220M3JJ | KEMET | Through Hole,P=37.5mm | 3 | $ 6.885 | ||
| C4AQILW5220M38J | KEMET | Through Hole,P=37.5mm | 0 | $ 3.2717 | ||
| C4AUNBW5220M3PJ | KEMET | Through Hole,P=37.5mm | 0 | $ 6.0298 | ||
| C4AQNBW5220M36J | KEMET | Through Hole,P=37.5mm | 0 | $ 4.279 | ||
| C4AQPEW5220M3CJ | KEMET | Through Hole,P=37.5mm | 0 | $ 6.5326 | ||
| MKP1848C62280JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.6835 | ||
| MKP1848C62280JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.9103 | ||
| MKP1848C62290JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.9294 | ||
| B32776G8226J000 | TDK | Through Hole,P=37.5mm | 0 | $ 4.7719 | ||
| MKP1848622084P5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.0332 | ||
| MKP1848622084P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.5273 | ||
| MKP1848H62280JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.1857 | ||
| MKP1848H62280JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.3446 | ||
| MKP1848H62280JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.0238 | ||
| BLH226K801B094 | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 7.745 | ||
| B32776G8226K000 | TDK | Through Hole,P=37.5mm | 0 | $ 4.5449 | ||
| B32776Z9226K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.1546 | ||
| B32776Z0226K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.7094 | ||
| MKP1848H62280KP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.6454 | ||
| MKP1848H62280KP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.4757 |

