VISHAY MKP385230200JFI2B0
| Manufacturer | |
| MPN | MKP385230200JFI2B0 |
| LCSC Part # | C3801843 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 3nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385230200JFI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 3nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4038 | $ 0.40 |
| 200+ | $ 0.1563 | $ 31.26 |
| 500+ | $ 0.1508 | $ 75.40 |
| 1,000+ | $ 0.1481 | $ 148.10 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 3nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238584302 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5399 | ||
| MKP385230200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4038 | ||
| BFC238581302 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5399 | ||
| BFC238580302 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5199 | ||
| BFC238582302 | VISHAY | Through Hole,P=15mm | 0 | $ 0.597 | ||
| MKP385230200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4038 | ||
| MKP385230200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0956 | ||
| BFC238363302 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8526 | ||
| MKP383230200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6325 | ||
| MKP383230200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6325 | ||
| MKP383230200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7667 | ||
| BFC238362302 | VISHAY | Through Hole,P=15mm | 0 | $ 1.9729 | ||
| MKP383230200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6325 | ||
| BFC238366302 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0932 | ||
| BFC238364302 | VISHAY | Through Hole,P=15mm | 0 | $ 4.0565 | ||
| BFC238360302 | VISHAY | Through Hole,P=15mm | 0 | $ 4.0571 | ||
| BFC238361302 | VISHAY | Through Hole,P=15mm | 0 | $ 4.465 |

