VISHAY MKP1848H65550KY2
| Manufacturer | |
| MPN | MKP1848H65550KY2 |
| LCSC Part # | C3801454 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 55uF 500V -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1848H65550KY2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 55uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 55uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1348 | $ 16.13 |
| 200+ | $ 6.2442 | $ 1248.84 |
| 500+ | $ 6.0251 | $ 3012.55 |
| 1,000+ | $ 5.9171 | $ 5917.10 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 55uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 55uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AEJBW5550A3NJ | KEMET | Through Hole,P=52.5mm | 6 | $ 22.6578 | ||
| EZP-E80556MTA | PANASONIC | Through Hole,P=52.5mm | 0 | $ 10.3737 | ||
| MKP1848H65550KY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.6392 | ||
| MKP1848H65570KY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 19.0872 | ||
| MKP1848H65570KY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 19.6826 | ||
| B32778Z5556K000 | TDK | Through Hole,P=52.5mm | 0 | $ 3.5708 | ||
| BLH556K701C084 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 14.1758 | ||
| BLH556K801C084 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 14.4056 | ||
| B32778G8556K000 | TDK | Through Hole,P=52.5mm | 0 | $ 8.6198 | ||
| B32778Z8556K000 | TDK | Through Hole,P=52.5mm | 0 | $ 3.2905 | ||
| BLH556K901C114 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 17.2793 | ||
| BLH556K901C124 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 17.992 | ||
| BLH556K102C154 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 17.6357 | ||
| MKP1848H65550JY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.3302 | ||
| MKP1848H65550JY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.8073 | ||
| C4AEHBW5550A3MJ | KEMET | Through Hole,P=52.5mm | 0 | $ 15.5394 | ||
| MKP1848H65570JY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 19.3633 | ||
| MKP1848H65570JY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 18.7771 | ||
| C4AQCBW5550A3MJ | KEMET | Through Hole,P=52.5mm | 0 | $ 6.7779 | ||
| MKP1848655704Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.2663 |

