VISHAY MKP383324100JFI2B0
| Manufacturer | |
| MPN | MKP383324100JFI2B0 |
| LCSC Part # | C3801114 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 24nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383324100JFI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 24nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7914 | $ 0.79 |
| 200+ | $ 0.307 | $ 61.40 |
| 500+ | $ 0.2962 | $ 148.10 |
| 1,000+ | $ 0.2916 | $ 291.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 24nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383324100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7914 | ||
| BFC238334243 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1318 | ||
| BFC238331243 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1318 | ||
| BFC238332243 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4511 | ||
| MKP383324100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9117 | ||
| MKP383324100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7914 | ||
| BFC238330243 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1318 | ||
| MKP385324100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3867 | ||
| MKP385324100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4517 | ||
| MKP385324100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3867 | ||
| MKP385324100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3867 | ||
| MKP385324125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4736 | ||
| MKP385324125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5199 | ||
| MKP385324125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4736 | ||
| MKP385324125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3115 | ||
| BFC238550243 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8006 | ||
| MKP385324160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6217 | ||
| BFC238554243 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9549 | ||
| MKP385324160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6217 | ||
| BFC238552243 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0598 |

