VISHAY MKP385375016JB02W0
| Manufacturer | |
| MPN | MKP385375016JB02W0 |
| LCSC Part # | C3800746 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 75nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385375016JB02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 75nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 75nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

