VISHAY MKP385E43940KIM2T0
| Manufacturer | |
| MPN | MKP385E43940KIM2T0 |
| LCSC Part # | C3800421 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 390nF -40℃~+105℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E43940KIM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6741 | $ 0.67 |
| 200+ | $ 0.2607 | $ 52.14 |
| 500+ | $ 0.2515 | $ 125.75 |
| 1,000+ | $ 0.2469 | $ 246.90 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385E43940KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5985 | ||
| MKP385E43940KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6741 | ||
| MKP385E43940KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5615 | ||
| MKP385E43963KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E43963KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E43963KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.924 | ||
| MKP385E43963KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E43940JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8099 | ||
| MKP385E43940JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7204 | ||
| MKP385E43940JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6726 | ||
| MKP385E43940JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8099 | ||
| MKP385E43963JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0983 | ||
| MKP385E43963JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0736 | ||
| MKP385E43963JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0983 | ||
| MKP385E43963JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0983 | ||
| BFC247990186 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1761 | ||
| BFC247952394 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.8255 | ||
| MKP383439040JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5996 | ||
| MKP383439040JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5703 | ||
| BFC238311394 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.4106 |

