VISHAY MKP385627040JYM2T0
| Manufacturer | |
| MPN | MKP385627040JYM2T0 |
| LCSC Part # | C3799945 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 27uF -55℃~+110℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385627040JYM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 27uF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 27uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.3148 | $ 24.31 |
| 200+ | $ 9.4109 | $ 1882.18 |
| 500+ | $ 9.0793 | $ 4539.65 |
| 1,000+ | $ 8.9158 | $ 8915.80 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 27uF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 27uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385627040JYP2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 24.3148 | ||
| MKP385627040JYI2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 24.3148 | ||
| MKP385627040JYP5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 33.7716 | ||
| MKP385627040JYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 33.7716 | ||
| MKP385627040JYM5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 33.7716 | ||
| C4AF7EW5270A3AK | KEMET | Through Hole,P=52.5mm | 0 | $ 20.2452 | ||
| C4AF7EW5270T3AK | KEMET | Through Hole,P=52.5mm | 0 | $ 13.2362 | ||
| C4AUNBW5270M3MJ | KEMET | Through Hole,P=52.5mm | 0 | $ 6.6267 | ||
| C4AQQBW5270P3NJ | KEMET | Through Hole,P=52.5mm | 0 | $ 11.5645 | ||
| C4AQUBW5270A3NJ | KEMET | Through Hole,P=52.5mm | 0 | $ 11.2114 |

