VISHAY MKP385333085JF02W0
| Manufacturer | |
| MPN | MKP385333085JF02W0 |
| LCSC Part # | C3799634 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385333085JF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4705 | $ 0.47 |
| 200+ | $ 0.1821 | $ 36.42 |
| 500+ | $ 0.1759 | $ 87.95 |
| 1,100+ | $ 0.1728 | $ 190.08 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76QI23305050J | KEMET | Through Hole,P=15mm | 99 | $ 0.9619 | ||
| R76QI23304040J | KEMET | Through Hole,P=15mm | 0 | $ 0.3367 | ||
| R76QI23305040J | KEMET | Through Hole,P=15mm | 0 | $ 0.3253 | ||
| MKP385333085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0956 | ||
| MKP385333085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.1937 | ||
| MKP385333085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.1937 | ||
| MKP385333100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP385333100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5168 | ||
| MKP385333100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP385333100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP385333125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6433 | ||
| MKP385333125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385333125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385333125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6201 | ||
| MKP385333160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.924 | ||
| BFC238554333 | VISHAY | Through Hole,P=15mm | 0 | $ 1.103 | ||
| BFC238551333 | VISHAY | Through Hole,P=15mm | 0 | $ 1.103 | ||
| MKP385333160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8407 | ||
| BFC238550333 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0598 | ||
| MKP1O123304D00JSC9 | WIMA | Through Hole,P=15mm | 0 | $ 0.2986 |

