VISHAY MKP385322100JFP2B0
| Manufacturer | |
| MPN | MKP385322100JFP2B0 |
| LCSC Part # | C3799177 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 22nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385322100JFP2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.373 | $ 0.37 |
| 200+ | $ 0.1444 | $ 28.88 |
| 500+ | $ 0.1393 | $ 69.65 |
| 1,250+ | $ 0.1368 | $ 171.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385322100JFM2B0 | VISHAY | Through Hole,P=15mm | 20 | $ 0.8009 | ||
| R76QI22204040J | KEMET | Through Hole,P=15mm | 0 | $ 0.3171 | ||
| R76QI2220JE40J | KEMET | Through Hole,P=15mm | 0 | $ 0.3063 | ||
| R76TI22204040J | KEMET | Through Hole,P=15mm | 0 | $ 0.3403 | ||
| B32672L1223J000 | TDK | Through Hole,P=15mm | 0 | $ 0.2098 | ||
| B32672L1223J189 | TDK | Through Hole,P=15mm | 0 | $ 0.2834 | ||
| MKP385322100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.373 | ||
| MKP385322100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4072 | ||
| MKP385322125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4272 | ||
| MKP385322125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4272 | ||
| MKP385322125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4272 | ||
| MKP385322125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.279 | ||
| BFC238552223 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0181 | ||
| MKP385322160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| BFC238554223 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9256 | ||
| BFC238551223 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8099 | ||
| MKP385322160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385322160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6834 | ||
| BFC238550223 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8634 | ||
| MKP385322160JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6201 |

