VISHAY MKP385247200JF02W0
| Manufacturer | |
| MPN | MKP385247200JF02W0 |
| LCSC Part # | C3798471 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 4.7nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385247200JF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4404 | $ 0.44 |
| 200+ | $ 0.1705 | $ 34.10 |
| 500+ | $ 0.1645 | $ 82.25 |
| 1,100+ | $ 0.1615 | $ 177.65 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238560472 | VISHAY | Through Hole,P=15mm | 15 | $ 1.392 | ||
| R76UI1470SE40J | KEMET | Through Hole,P=15mm | 0 | $ 0.2383 | ||
| R76UI14704040J | KEMET | Through Hole,P=15mm | 0 | $ 0.2467 | ||
| PHE450SB4470JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.3112 | ||
| B32672L8472J000 | TDK | Through Hole,P=15mm | 0 | $ 0.119 | ||
| B32672L8472J289 | TDK | Through Hole,P=15mm | 0 | $ 0.5137 | ||
| MKP385247200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.414 | ||
| BFC238564472 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5677 | ||
| MKP385247200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.414 | ||
| BFC238562472 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6232 | ||
| MKP385247200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.414 | ||
| BFC238561472 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5576 | ||
| MKP383247200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7034 | ||
| MKP383247200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7559 | ||
| BFC238364472 | VISHAY | Through Hole,P=15mm | 0 | $ 1.9051 | ||
| BFC238362472 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0717 | ||
| BFC238361472 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8063 | ||
| BFC238363472 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0578 | ||
| MKP383247200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7482 | ||
| MKP1V014704C00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 1.1376 |

