VISHAY MKP383336100JFM2B0
| Manufacturer | |
| MPN | MKP383336100JFM2B0 |
| LCSC Part # | C3798224 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 36nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383336100JFM2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 36nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 36nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8885 | $ 0.89 |
| 200+ | $ 0.344 | $ 68.80 |
| 750+ | $ 0.3317 | $ 248.78 |
| 1,500+ | $ 0.3255 | $ 488.25 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 36nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 36nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383336100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9472 | ||
| MKP383336100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0891 | ||
| BFC238331363 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4002 | ||
| BFC238332363 | VISHAY | Through Hole,P=15mm | 0 | $ 2.8599 | ||
| BFC238334363 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4881 | ||
| MKP383336100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8885 | ||
| BFC238330363 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4002 | ||
| MKP385336100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5476 | ||
| MKP385336100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4952 | ||
| MKP385336100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4952 | ||
| MKP385336100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.526 | ||
| MKP385336125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| MKP385336125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6294 | ||
| MKP385336125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6294 | ||
| MKP385336125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.668 | ||
| MKP385336160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1563 | ||
| MKP385336160JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1563 | ||
| MKP385336160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1563 | ||
| MKP385336160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5003 |

