VISHAY KP1830315061
| Manufacturer | |
| MPN | KP1830315061 |
| LCSC Part # | C3798215 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 15nF -55℃~+100℃ ±1% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | VISHAY KP1830315061 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;40V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

