LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN SCM1245MF product image
  • SCM1245MF thumbnail 1
  • SCM1245MF thumbnail 2
  • SCM1245MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANKEN SCM1245MF

Manufacturer
MPN
SCM1245MF
LCSC Part #
C379795
Packaging
DIP-33
Customer #
Key Attributes
13.5V~16.5V DIP-33 Motor Drivers, Controllers
DatasheetSANKEN SCM1245MF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerSANKEN
PackagingDIP-33
Drive TypeThree Phase
FeaturesInterleaved conduction protection
Technology-
Voltage - Supply13.5V~16.5V
Interface-
Operating Temperature-20℃~+100℃
Supply Current (Iq)-
Output Current20A
Number of Half Bridges-
Peak Current30A
RDS(on)-