Nichicon PSB2103470KHS
| Manufacturer | |
| MPN | PSB2103470KHS |
| LCSC Part # | C3797879 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 470nF -40℃~+85℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | Nichicon PSB2103470KHS |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;575V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;575V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Introduction
PSB/RSB capacitors feature an MKP construction with double-sided metallized current carriers, housed in a box with multiple radial terminals, suitable for snubber and high-pulse applications. Characterized by high current and high frequency capability, with RSB offering a compact footprint. Dielectric is polypropylene; electrodes are vacuum-deposited metal layers; solvent-resistant plastic case with resin sealing (UL 94 V-0), flame-retardant. Construction comprises extended double-sided metallized carrier film with internal series connection and metallized film. Terminals are tinned copper wire (lead-free), available in 2, 4, or 6 terminal configurations. Protection class IP00; proper heat dissipation must be ensured during mounting; minimum recommended spacing between adjacent components ≥ 1/8 of box thickness (dimension B). Compliant with IEC 61071, IEC 60068, and RoHS. Climatic category 40/85/56 (IEC 60068/1), GPD (DIN 40040).
Features
- MKP construction with double-sided metallized current carriers
- Box with multiple radial terminals for snubber and high pulse applications
- High current, high frequency, compact RSB size
Applications
Snubber capacitors for energy conversion and control in power semiconductor circuits, resonant circuits, switching power supply protection circuits, induction heaters, and high-voltage, high-current, high-pulse applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1638 | $ 3.16 |
| 266+ | $ 1.2248 | $ 325.80 |
| 532+ | $ 1.1816 | $ 628.61 |
| 1,064+ | $ 1.16 | $ 1234.24 |
Standard Packaging266/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;575V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;575V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Introduction
PSB/RSB capacitors feature an MKP construction with double-sided metallized current carriers, housed in a box with multiple radial terminals, suitable for snubber and high-pulse applications. Characterized by high current and high frequency capability, with RSB offering a compact footprint. Dielectric is polypropylene; electrodes are vacuum-deposited metal layers; solvent-resistant plastic case with resin sealing (UL 94 V-0), flame-retardant. Construction comprises extended double-sided metallized carrier film with internal series connection and metallized film. Terminals are tinned copper wire (lead-free), available in 2, 4, or 6 terminal configurations. Protection class IP00; proper heat dissipation must be ensured during mounting; minimum recommended spacing between adjacent components ≥ 1/8 of box thickness (dimension B). Compliant with IEC 61071, IEC 60068, and RoHS. Climatic category 40/85/56 (IEC 60068/1), GPD (DIN 40040).
Features
- MKP construction with double-sided metallized current carriers
- Box with multiple radial terminals for snubber and high pulse applications
- High current, high frequency, compact RSB size
Applications
Snubber capacitors for energy conversion and control in power semiconductor circuits, resonant circuits, switching power supply protection circuits, induction heaters, and high-voltage, high-current, high-pulse applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSB2103470KHL | Nichicon | Through Hole,P=22.5mm | 0 | $ 3.1638 | ||
| B32653A0474J000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.6783 | ||
| C4BSNBX3470ZEEK | KEMET | - | 0 | $ 15.453 | ||
| PMB2103470KSP | Nichicon | - | 0 | $ 5.1567 | ||
| PMB2103470KVP | Nichicon | - | 0 | $ 6.2981 | ||
| PMB2103470KVR | Nichicon | - | 0 | $ 6.2981 | ||
| PSB2103470KJL | Nichicon | Through Hole,P=37.5mm | 0 | $ 3.1638 | ||
| PSB2103470KHSD | Nichicon | Through Hole,P=52.5mm | 0 | $ 3.8301 | ||
| PMB2103470KSR | Nichicon | - | 0 | $ 5.1567 | ||
| PSB2103470KJS | Nichicon | Through Hole,P=37.5mm | 0 | $ 3.1638 |

