KEMET C4AKJBU4800A31J
| Manufacturer | |
| MPN | C4AKJBU4800A31J |
| LCSC Part # | C3797583 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 8uF 700V -55℃~+135℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | KEMET C4AKJBU4800A31J |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 8uF | |
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+135℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+135℃ | |
| Tolerance | ±5% |
Introduction
The C4AK capacitor is a new-generation metallized polypropylene film capacitor featuring a rectangular plastic case design (black), resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 certification requirements of the Automotive Electronics Council, offering extended service life at 125°C (with high-voltage derating) and 135°C.
Features
- High voltage and long lifetime at 125°C
- Voltage derating at 135°C
- 1000-hour humidity bias test at 85°C/85% RH, rated voltage
- Low halogen content per JS709C
- Self-healing capability
- Low loss
- Low ESL
- Low profile available on request
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade compliant (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 8uF | |
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+135℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+135℃ | |
| Tolerance | ±5% |
Introduction
The C4AK capacitor is a new-generation metallized polypropylene film capacitor featuring a rectangular plastic case design (black), resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 certification requirements of the Automotive Electronics Council, offering extended service life at 125°C (with high-voltage derating) and 135°C.
Features
- High voltage and long lifetime at 125°C
- Voltage derating at 135°C
- 1000-hour humidity bias test at 85°C/85% RH, rated voltage
- Low halogen content per JS709C
- Self-healing capability
- Low loss
- Low ESL
- Low profile available on request
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade compliant (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



