VISHAY MKP385443250JYI5T0
| Manufacturer | |
| MPN | MKP385443250JYI5T0 |
| LCSC Part # | C3797530 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 430nF -55℃~+110℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385443250JYI5T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 430nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 430nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.267 | $ 17.27 |
| 200+ | $ 6.6822 | $ 1336.44 |
| 500+ | $ 6.4478 | $ 3223.90 |
| 1,000+ | $ 6.3321 | $ 6332.10 |
Standard Packaging55/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 430nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 430nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385443250JYP2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.0052 | ||
| MKP385443250JYM2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.0052 | ||
| MKP385443250JYI2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.0052 | ||
| MKP385443250JYM5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.267 | ||
| MKP385443250JYP5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.267 |

