VISHAY BFC238630125
| Manufacturer | |
| MPN | BFC238630125 |
| LCSC Part # | C3797028 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2uF -50℃~+85℃ ±10% Film Capacitors RoHS |
| Datasheet | VISHAY BFC238630125 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7275 | $ 22.73 |
| 200+ | $ 8.7955 | $ 1759.10 |
| 500+ | $ 8.487 | $ 4243.50 |
| 1,000+ | $ 8.3343 | $ 8334.30 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238632125 | VISHAY | - | 0 | $ 22.7275 | ||
| PMB2104120KFR | Nichicon | - | 0 | $ 24.6572 | ||
| B32656S0125K562 | TDK | - | 0 | $ 4.2439 | ||
| B32656S0125K564 | TDK | - | 0 | $ 4.3188 | ||
| B32656S0125K563 | TDK | - | 0 | $ 4.4203 | ||
| B32656S0125K561 | TDK | - | 0 | $ 4.5729 | ||
| B32656S0125K577 | TDK | - | 0 | $ 4.4554 | ||
| B32656S0125K566 | TDK | - | 0 | $ 4.3276 | ||
| B32656S7125K562 | TDK | - | 0 | $ 5.3985 | ||
| B32656S7125K561 | TDK | - | 0 | $ 5.3985 |

