VISHAY BFC237545472
| Manufacturer | |
| MPN | BFC237545472 |
| LCSC Part # | C3796995 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 4.7nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237545472 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1488 | $ 2.15 |
| 200+ | $ 0.8315 | $ 166.30 |
| 750+ | $ 0.8022 | $ 601.65 |
| 1,500+ | $ 0.7883 | $ 1182.45 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237541472 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1488 | ||
| BFC237544472 | VISHAY | Through Hole,P=10mm | 0 | $ 5.3203 | ||
| BFC237540472 | VISHAY | Through Hole,P=10mm | 0 | $ 5.7999 | ||
| MKP1840247204M | VISHAY | Through Hole,P=10mm | 0 | $ 0.5831 | ||
| CFF3B472JE0397 | Dersonic | Through Hole,P=10mm | 0 | $ 0.0612 | ||
| C144Q472A9P40001 | WALSON | Through Hole,P=10mm | 0 | $0.3303 $0.3476 | ||
| BFC237590166 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6166 | ||
| MKP383247200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7034 | ||
| MKP383247200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7559 | ||
| BFC238364472 | VISHAY | Through Hole,P=15mm | 0 | $ 1.9051 |

