VISHAY MKP385151160JDI2B0
| Manufacturer | |
| MPN | MKP385151160JDI2B0 |
| LCSC Part # | C3796852 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 510pF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385151160JDI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 510pF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4238 | $ 0.42 |
| 200+ | $ 0.1641 | $ 32.82 |
| 500+ | $ 0.1583 | $ 79.15 |
| 1,250+ | $ 0.1554 | $ 194.25 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 510pF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385151160JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4238 | ||
| MKP385151160JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4643 | ||
| MKP385151160JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4238 | ||
| MKP385151160JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4643 | ||
| MKP385151200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3524 | ||
| BFC238564511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5399 | ||
| MKP385151200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| BFC238562511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6032 | ||
| MKP385151200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3525 | ||
| BFC238566511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6032 | ||
| BFC238561511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5399 | ||
| BFC238560511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5199 | ||
| MKP385151200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| MKP385151200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| BFC237542511 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2371 | ||
| BFC237544511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6448 | ||
| BFC237546511 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2587 | ||
| BFC237540511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6448 | ||
| BFC237548511 | VISHAY | Through Hole,P=10mm | 0 | $ 3.7434 | ||
| BFC237541511 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6772 |

