VISHAY MKP1840447105M
| Manufacturer | |
| MPN | MKP1840447105M |
| LCSC Part # | C3796675 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 470nF -55℃~+100℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1840447105M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7638 | $ 3.76 |
| 200+ | $ 1.4577 | $ 291.54 |
| 500+ | $ 1.4068 | $ 703.40 |
| 1,000+ | $ 1.3806 | $ 1380.60 |
Standard Packaging110/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| R71QR34704010K | KEMET | Similar | Through Hole,P=27.5mm | 5 | $ 1.1418 | ||
| R75QR34704010J | KEMET | Similar | Through Hole,P=27.5mm | 4 | $ 2.0244 | ||
| B32654A0474K000 | TDK | Similar | Through Hole,P=27.5mm | 38 | $ 1.818 | ||
| MKP4O134706D00KSSD | WIMA | Similar | Through Hole,P=27.5mm | 0 | $ 1.0011 | ||
| MKP1840447135M | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 6.6221 |

