VISHAY MKP385E3222AKIP2T0
| Manufacturer | |
| MPN | MKP385E3222AKIP2T0 |
| LCSC Part # | C3796593 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 22nF -40℃~+105℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E3222AKIP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6248 | $ 0.62 |
| 200+ | $ 0.2422 | $ 48.44 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450XD5220JD20R06L2 | KEMET | Through Hole,P=22.5mm | 17 | $ 3.1771 | ||
| MKP385E3222AKIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6248 | ||
| MKP385E3222AKII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5554 | ||
| MKP385E3222AKI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5183 | ||
| MKP1841322205M | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3405 | ||
| MKP1U022205D00KSSD | WIMA | Through Hole,P=22.5mm | 0 | $ 0.3844 | ||
| MKP385E3222AJI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6217 | ||
| MKP385E3222AJIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7482 | ||
| MKP385E3222AJIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7482 | ||
| MKP385E3222AJII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6649 | ||
| R747N2220AA00J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4407 | ||
| PHE450SD5220JR06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5908 | ||
| BFC238360223 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.2034 | ||
| BFC238362223 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.1139 | ||
| BFC238361223 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.7083 | ||
| MKP383322200JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7045 | ||
| MKP383322200JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7338 | ||
| MKP383322200JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7338 | ||
| MKP383322200JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7338 | ||
| MKP385322200JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2078 |

