VISHAY MKP1840515105M
| Manufacturer | |
| MPN | MKP1840515105M |
| LCSC Part # | C3796550 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 1.5uF -55℃~+100℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1840515105M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8649 | $ 8.86 |
| 200+ | $ 3.4306 | $ 686.12 |
| 500+ | $ 3.3103 | $ 1655.15 |
| 1,000+ | $ 3.2517 | $ 3251.70 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;500V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32774D1155K000 | TDK | Through Hole,P=27.5mm | 8 | $ 0.7984 | ||
| 228CB0054 | KNSCHA | Through Hole,P=27.5mm | 71 | $0.5128 $0.5827 | ||
| C4AFABU4150T12K | KEMET | Through Hole,P=27.5mm | 0 | $ 1.8094 | ||
| MKP1840515104M | VISHAY | Through Hole,P=27.5mm | 0 | $ 8.8649 | ||
| R75QR41504000J | KEMET | Through Hole,P=27.5mm | 0 | $ 2.2151 | ||
| R75QR415050H0J | KEMET | Through Hole,P=27.5mm | 0 | $ 2.4789 | ||
| B32714H2155K000 | TDK | Through Hole,P=27.5mm | 0 | $ 0.6509 | ||
| BLH155K112A032 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 2.2182 | ||
| B32774X1155K000 | TDK | Through Hole,P=27.5mm | 0 | $ 0.3332 | ||
| B32656S0155K561 | TDK | - | 0 | $ 4.7501 |

