LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1839075631R product image
Images for reference only

VISHAY MKP1839075631R

Manufacturer
MPN
MKP1839075631R
LCSC Part #
C3796456
Packaging
Through Hole,D5.5xL11mm
Customer #
Key Attributes
75pF -55℃~+100℃ ±1% Through Hole,D5.5xL11mm Film Capacitors RoHS
DatasheetVISHAY MKP1839075631R
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4553$ 3.46
200+$ 1.3374$ 267.48
500+$ 1.2911$ 645.55
1,500+$ 1.268$ 1902.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.5xL11mm
Capacitance75pF
Voltage Rating630V;250V
Operating Temperature-55℃~+100℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1839075631VISHAYThrough Hole,D5.5xL11mm0$ 3.4553
MKP1839075631GVISHAYThrough Hole,D5.5xL11mm0$ 3.4553
MKP1839075632VISHAYThrough Hole,D5.5xL11mm0$ 2.4203
MKP1839075633RVISHAYThrough Hole,D5.5xL11mm0$ 2.3046
MKP1839075633VISHAYThrough Hole,D5.5xL11mm0$ 2.3046
MKP1839075635VISHAYThrough Hole,D5.5xL11mm0$ 1.6151
MKP1839075632RVISHAYThrough Hole,D5.5xL11mm0$ 2.4203
MKP1839075632GVISHAYThrough Hole,D5.5xL11mm0$ 2.4203
MKP1839075635RVISHAYThrough Hole,D5.5xL11mm0$ 1.6397
MKP1839075635GVISHAYThrough Hole,D5.5xL11mm0$ 1.6397
MKP1839075633GVISHAYThrough Hole,D5.5xL11mm0$ 2.3046
MKP1839075634RVISHAYThrough Hole,D5.5xL11mm0$ 5.2999