LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY BFC237547751

Manufacturer
MPN
BFC237547751
LCSC Part #
C3796440
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
750pF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS
DatasheetVISHAY BFC237547751
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance750pF
Voltage Rating2kV;600V
Operating Temperature-55℃~+105℃
Tolerance±3.5%