VISHAY MKP386M482160JT1
| Manufacturer | |
| MPN | MKP386M482160JT1 |
| LCSC Part # | C3796190 |
| Packaging | - |
| Customer # | |
| Key Attributes | 820nF -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY MKP386M482160JT1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 820nF | |
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.1735 | $ 19.17 |
| 200+ | $ 7.4196 | $ 1483.92 |
| 500+ | $ 7.1589 | $ 3579.45 |
| 1,000+ | $ 7.0308 | $ 7030.80 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 820nF | |
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP386M482160JT2 | VISHAY | - | 0 | $ 15.6072 | ||
| MKP386M482160JT4 | VISHAY | - | 0 | $ 18.3514 | ||
| MKP386M482160JT6 | VISHAY | - | 0 | $ 18.6244 | ||
| MKP386M482160JT8 | VISHAY | - | 0 | $ 18.6244 | ||
| MKP386M482160JT3 | VISHAY | - | 0 | $ 20.8166 | ||
| MKP386M482200YT3 | VISHAY | - | 0 | $ 10.7421 | ||
| MKP386M482200YT1 | VISHAY | - | 0 | $ 10.0264 | ||
| MKP386M482200YT5 | VISHAY | - | 0 | $ 10.0264 | ||
| MKP386M482200YT2 | VISHAY | - | 0 | $ 10.0264 | ||
| MKP386M482200YT8 | VISHAY | - | 0 | $ 10.0264 |

