VISHAY MKP1841468254
| Manufacturer | |
| MPN | MKP1841468254 |
| LCSC Part # | C3795993 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 680nF -55℃~+100℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1841468254 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3046 | $ 2.30 |
| 200+ | $ 0.8916 | $ 178.32 |
| 500+ | $ 0.8608 | $ 430.40 |
| 1,000+ | $ 0.8454 | $ 845.40 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B32673Z6684K | TDK | Similar | Through Hole,P=22.5mm | 370 | $ 0.1835 | ||
| C322E684J90C000 | XIAMEN FARATRONIC | Similar | Through Hole,P=22.5mm | 155 | $ 0.3601 | ||
| MPB684J2J2201 | KYET | Similar | Through Hole,P=22.5mm | 185 | $ 0.1869 | ||
| MPB684J2J2202 | KYET | Similar | Through Hole,P=22.5mm | 460 | $ 0.1786 | ||
| MPP684J2J2611188LC | SRD | Similar | Through Hole,P=22.5mm | 25 | $0.0776 $0.1552 |

