VISHAY BFC237525432
| Manufacturer | |
| MPN | BFC237525432 |
| LCSC Part # | C3795880 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 4.3nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237525432 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8006 | $ 0.80 |
| 200+ | $ 0.3101 | $ 62.02 |
| 500+ | $ 0.2993 | $ 149.65 |
| 1,000+ | $ 0.2947 | $ 294.70 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237521432 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8006 | ||
| BFC237523432 | VISHAY | Through Hole,P=10mm | 0 | $ 3.9977 | ||
| BFC237535432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4917 | ||
| BFC237537432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6737 | ||
| BFC237533432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7693 | ||
| BFC237531432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4917 | ||
| BFC237541432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6999 | ||
| BFC237545432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6999 | ||
| BFC237524432 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7651 | ||
| BFC237520432 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7651 | ||
| BFC237522432 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8444 | ||
| BFC237534432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4223 | ||
| BFC237536432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7493 | ||
| BFC237530432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5426 | ||
| BFC237538432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7662 | ||
| BFC237532432 | VISHAY | Through Hole,P=10mm | 0 | $ 4.439 | ||
| BFC237540432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6089 | ||
| BFC237544432 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6089 | ||
| MKP385243100JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3251 | ||
| MKP385243100JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3559 |

