VISHAY BFC237511114
| Manufacturer | |
| MPN | BFC237511114 |
| LCSC Part # | C3795576 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 110nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237511114 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 110nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 110nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8409 | $ 3.84 |
| 200+ | $ 1.487 | $ 297.40 |
| 400+ | $ 1.4346 | $ 573.84 |
| 800+ | $ 1.4084 | $ 1126.72 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 110nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 110nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237515114 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8409 | ||
| BFC237525114 | VISHAY | Through Hole,P=10mm | 0 | $ 4.6214 | ||
| BFC237521114 | VISHAY | Through Hole,P=10mm | 0 | $ 4.6214 | ||
| BFC237510114 | VISHAY | Through Hole,P=10mm | 0 | $ 3.4075 | ||
| BFC237514114 | VISHAY | Through Hole,P=10mm | 0 | $ 9.6907 | ||
| BFC237524114 | VISHAY | Through Hole,P=10mm | 0 | $ 4.4163 | ||
| BFC237520114 | VISHAY | Through Hole,P=10mm | 0 | $ 4.4163 | ||
| ECW-F6114HLB | PANASONIC | Through Hole,P=10mm | 0 | $ 1.2695 | ||
| BFC242071104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.7426 | ||
| BFC242011104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.8445 |

