VISHAY MKP383327063JFP2B0
| Manufacturer | |
| MPN | MKP383327063JFP2B0 |
| LCSC Part # | C3795392 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 27nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383327063JFP2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5245 | $ 0.52 |
| 200+ | $ 0.2037 | $ 40.74 |
| 500+ | $ 0.196 | $ 98.00 |
| 1,250+ | $ 0.1929 | $ 241.13 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R75QI22704000J | KEMET | Through Hole,P=15mm | 0 | $ 0.1529 | ||
| MKP383327063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5245 | ||
| MKP383327063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5245 | ||
| MKP383327063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6032 | ||
| BFC237590223 | VISHAY | Through Hole,P=15mm | 0 | $ 4.4844 | ||
| BFC238332273 | VISHAY | Through Hole,P=15mm | 0 | $ 2.34 | ||
| BFC238330273 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0717 | ||
| BFC238334273 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1858 | ||
| MKP383327100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8716 | ||
| BFC238331273 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0717 | ||
| MKP383327100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8561 | ||
| MKP383327100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1093 | ||
| MKP383327100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1095 | ||
| MKP385327063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3217 | ||
| MKP385327063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3217 | ||
| MKP385327063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3462 | ||
| MKP385327063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3159 | ||
| MKP385327085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385327085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385327085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 |

