VISHAY BFC237524512
| Manufacturer | |
| MPN | BFC237524512 |
| LCSC Part # | C3795012 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 5.1nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237524512 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 5.1nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8099 | $ 0.81 |
| 200+ | $ 0.3132 | $ 62.64 |
| 500+ | $ 0.3024 | $ 151.20 |
| 1,000+ | $ 0.2978 | $ 297.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 5.1nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237520512 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8099 | ||
| BFC237522512 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5426 | ||
| BFC237530512 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5981 | ||
| BFC237534512 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5981 | ||
| BFC237540512 | VISHAY | Through Hole,P=10mm | 0 | $ 4.6717 | ||
| BFC237544512 | VISHAY | Through Hole,P=10mm | 0 | $ 4.6717 | ||
| MKP385251100JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385251100JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3388 | ||
| MKP385251100JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3388 | ||
| MKP385251100JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3388 | ||
| MKP385251100JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3697 | ||
| MKP385251125JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3182 | ||
| MKP385251125JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.349 | ||
| MKP385251125JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.349 | ||
| MKP385251125JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3182 | ||
| MKP385251125JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3182 | ||
| BFC238551512 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6371 | ||
| MKP385251160JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.373 | ||
| MKP385251160JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4334 | ||
| BFC238556512 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7435 |

